| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879681-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 665 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879681-8 |
6-1879681-8
| Heilind Number: | AMP6-1879681-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879681-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our precision H4 resistor, boasting a resistance of 665 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, this thin film resistor offers a power rating of .5 W and features a low temperature coefficient of ±50 ppm/°C, ensuring stable operation in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V, it's suitable for various applications. The axial leaded mount type and tinned copper leads provide easy installation, making it a reliable choice for your through-hole resistor needs.

