6-1879682-3

Heilind Number:AMP6-1879682-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879682-3
ECAD Model:
3D Model

Description:

H8 44R2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879682-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:44.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879682-3

Detailed Description

Enhance your circuitry with precision and reliability using this H8 44R2 resistor. With a resistance of 44.2 Ω, thin film element type, and a tolerance of 0.1%, this through-hole resistor guarantees accurate performance in a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads ensure secure and durable connectivity, while the rated voltage of 350 V and power rating of 0.25 W make it suitable for various applications. With a low temperature coefficient of ±50 ppm/°C, this resistor offers stable operation, making it a valuable component for your electronics projects.