6-1879682-5

Heilind Number:AMP6-1879682-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879682-5
ECAD Model:
3D Model

Description:

H8 46R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879682-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:46.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879682-5

Detailed Description

Enhance your electronic projects with the H8 46R4 0.1% 50PPM Thin Film Resistor. This precision component, with a resistance of 46.4 Ω and a power rating of .25 W, ensures reliable performance in a compact 7.2 x 2.5 mm package. Its axial leaded design and tinned copper leads facilitate easy installation, while its wide operating temperature range of -55 to 155 °C guarantees versatility in various environments. With a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C, this resistor delivers accurate and stable operation. Suitable for a range of applications, it is a valuable addition to any electronic toolkit. Please note that this product is not RoHS compliant. Elevate your circuit design with the superior quality of this Through Hole Resistor.