6-1879682-8

Heilind Number:AMP6-1879682-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879682-8
ECAD Model:
3D Model

Description:

H8 49R9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879682-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:49.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879682-8

Detailed Description

Enhance precision in your circuitry with the H8 49R9 0.1% 50PPM Axial Leaded Resistor. This ultra-compact component boasts a power rating of .25 W and a resistance of 49.9 Ω, ensuring stable performance even in demanding applications. With tinned copper leads and a thin film element type, it guarantees efficient conductivity and reliability. Operating flawlessly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it's a versatile solution for various electronic projects. Its low tolerance of .1% and temperature coefficient of ±50 ppm/°C offer unparalleled accuracy, while its through-hole mounting type simplifies installation. Meeting RoHS compliance standards, it's also environmentally friendly. Perfect for professionals and hobbyists alike, this resistor is a must-have for achieving precise and consistent results in your designs.