6-1879682-9

Heilind Number:AMP6-1879682-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879682-9
ECAD Model:
3D Model

Description:

H8 51R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879682-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879682-9

Detailed Description

Enhance your circuitry with precision and reliability using this H8 51R1 resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate resistance of 51.1 Ω. With a power rating of .25 W and a temperature coefficient of ±50 ppm/°C, this axial leaded resistor operates efficiently in a wide temperature range from -55 to 155 °C. Its tinned copper leads and sturdy construction make it suitable for high-voltage applications, with a rated voltage of 350 V. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Upgrade your through hole resistors with this high-performance component.