6-1879683-2

Heilind Number:AMP6-1879683-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879683-2
ECAD Model:
3D Model

Description:

H8 464R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879683-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:464 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879683-2

Detailed Description

Enhance your circuitry with the H8 464R 0.1% 50PPM Axial Leaded Resistor, a high-quality component designed for precision performance. With a power rating of .25 W and a resistance of 464 Ω, this thin film resistor ensures reliable operation in a wide temperature range from -55 to 155 °C. Featuring tinned copper leads for secure connections, it is suitable for various through-hole applications. The ±50 ppm/°C temperature coefficient guarantees stability, while the 350 V rated voltage provides ample protection. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, ideal for space-constrained environments. Trust in its .1% tolerance for accurate signal processing. Upgrade your electronic projects with this RoHS-compliant component.