6-1879683-4

Heilind Number:AMP6-1879683-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879683-4
ECAD Model:
3D Model

Description:

H8 487R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879683-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:487 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879683-4

Detailed Description

Enhance your electronic circuits with our H8 487R 0.1% 50PPM axial leaded resistor. With a power rating of .25 W and tinned copper leads, it offers reliable performance in a compact 7.2 x 2.5 mm package. The thin film element ensures precision, with a tolerance of .1% and temperature coefficient of ±50 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for various applications. Its rated voltage of 350 V guarantees robustness, making it a dependable choice for your projects. Please note that it is not RoHS compliant. Elevate your design with this high-quality through-hole resistor.