6-1879683-9

Heilind Number:AMP6-1879683-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879683-9
ECAD Model:
3D Model

Description:

H8 549R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879683-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:549 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879683-9

Detailed Description

Enhance your electronic projects with this precision axial leaded resistor, boasting a low resistance of 549 ohms with a tight tolerance of 0.1%. The thin film element ensures reliable performance, even in extreme operating temperatures ranging from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for various applications. Its tinned copper leads provide easy installation, while the ±50 ppm/°C temperature coefficient guarantees stability over time. Upgrade your circuitry with this high-quality component, ideal for professional and DIY electronics.