| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879684-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.75 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879684-0 |
6-1879684-0
| Heilind Number: | AMP6-1879684-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879684-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance axial leaded resistor. Designed for precision, it offers a resistance of 4.75 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155°C, this thin film resistor boasts a power rating of 0.25 W and a rated voltage of 350 V. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while the tinned copper leads ensure secure and reliable connections. Upgrade to this quality resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


