| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879684-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 4.87 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879684-1 |
6-1879684-1
| Heilind Number: | AMP6-1879684-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879684-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 4K87 axial leaded resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C. Designed for reliability, this thin film resistor operates seamlessly in a wide temperature range from -55 to 155 °C, making it ideal for demanding industrial applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures consistent and accurate resistance at 4.87 KΩ. Crafted with tinned copper leads and measuring 7.2 x 2.5 mm, this component offers easy integration on PCBs. Perfect for precision electronics, it guarantees stable performance in any environment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


