6-1879684-3

Heilind Number:AMP6-1879684-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879684-3
ECAD Model:
3D Model

Description:

H8 5K11 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879684-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879684-3

Detailed Description

Experience precision performance with our H8 5K11 0.1% 50PPM Axial Leaded resistor. Built for reliability, this resistor boasts a power rating of .25 W and a resistance of 5.11 KΩ. Operating seamlessly in a wide temperature range from -55 to 155 °C, it ensures consistent functionality even in demanding environments. The thin film element guarantees accuracy, with a tolerance of .1% and a temperature coefficient of ±50 ppm/°C. Measuring 7.2 x 2.5 mm, it is compact yet powerful, suitable for various applications. With tinned copper leads for secure termination, this resistor is a dependable choice for your circuit needs. Please note, it is not RoHS compliant. Elevate your electronics with the performance-driven design of our Through Hole Resistor.