| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879684-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.23 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-1879684-4 |
6-1879684-4
| Heilind Number: | AMP6-1879684-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879684-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 5K23 resistor. Featuring a thin film element, it offers a resistance of 5.23 KΩ with a tight tolerance of 0.1%. The axial leaded design with tinned copper terminals ensures easy installation and secure connectivity. Operating within a wide temperature range of -55 to 155 °C, and rated for up to 350 V, it is suitable for diverse electronic applications. With a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stable performance over time. Upgrade your projects with this high-quality component, a must-have in any electronics enthusiast's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


