6-1879684-5

Heilind Number:AMP6-1879684-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879684-5
ECAD Model:
3D Model

Description:

H8 5K36 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879684-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879684-5

Detailed Description

Experience precision performance with our H8 5K36 0.1% 50PPM Through Hole Resistor. Designed for reliability, this resistor offers a resistance of 5.36 KΩ with a tolerance of .1% and a temperature coefficient of ±50 ppm/°C. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, this resistor guarantees efficient and consistent performance. Its Axial Leaded mount type and Tinned Copper Leads termination type ensure easy installation. Crafted with Thin Film technology, it provides accurate and stable resistance in a compact 7.2 x 2.5 mm package. Trust in our high-quality resistor for your electronic projects. Please note that this product is not RoHS compliant.