6-1879685-0

Heilind Number:AMP6-1879685-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879685-0
ECAD Model:
3D Model

Description:

H8 51K1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879685-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879685-0

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H8 51K1 resistor. With a tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its thin film element type guarantees high stability, while the axial leaded mount type and tinned copper leads provide easy and secure installation. Rated for 350 V and with a power rating of .25 W, this resistor is suitable for various applications. Trust in its quality construction for consistent and efficient functionality in your projects.