6-1879685-1

Heilind Number:AMP6-1879685-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879685-1
ECAD Model:
3D Model

Description:

H8 52K3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879685-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:52.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879685-1

Detailed Description

Enhance circuit performance with this high-quality axial leaded resistor. Featuring a thin film element, it offers precise resistance of 52.3 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Designed for reliability, this resistor operates flawlessly in a wide temperature range from -55 to 155 °C, making it ideal for demanding applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures stable performance under varying conditions. The tinned copper leads provide secure termination, while the compact dimensions of 7.2 x 2.5 mm allow for easy installation. Perfect for use in electronic projects, this resistor is a valuable addition to any engineer's toolkit.