6-1879686-3

Heilind Number:AMP6-1879686-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879686-3
ECAD Model:
3D Model

Description:

H8 590K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879686-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:590 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879686-3

Detailed Description

Upgrade your electronic circuitry with the H8 590K 0.1% 50PPM Through Hole Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 590 KΩ, ensuring optimal performance in a variety of applications. With a thin film element type and ±50 ppm/°C temperature coefficient, it offers precise and stable operation even in extreme conditions. Featuring axial leaded mount type and tinned copper leads termination, it guarantees easy and secure installation. RoHS compliance further underlines its commitment to environmental responsibility. Elevate your projects with this reliable resistor, perfect for professionals and hobbyists alike.