6-1879686-4

Heilind Number:AMP6-1879686-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879686-4
ECAD Model:
3D Model

Description:

H8 604K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879686-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:604 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP6-1879686-4

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 604K 0.1% 50PPM resistor. Designed for optimal performance, this thin film resistor features a resistance of 604 KΩ and a power rating of .25 W, making it ideal for a wide range of applications. With tinned copper leads for easy installation, it ensures secure connectivity. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a high rated voltage of 350 V, this resistor guarantees stability under varying conditions. Its ±50 ppm/°C temperature coefficient and .1% tolerance further contribute to its accuracy. RoHS compliant, it meets environmental standards, while its compact dimensions of 7.2 x 2.5 mm and axial leaded mount type offer versatility in installation. Elevate your electronic projects with this high-quality through-hole resistor.