6-1879687-1

Heilind Number:AMP6-1879687-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879687-1
ECAD Model:
3D Model

Description:

H4 42R2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879687-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:42.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879687-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 42R2 0.1% Through Hole Resistor. Featuring a thin film element with a tolerance of 0.1%, this resistor offers exceptional accuracy in maintaining a resistance of 42.2 ohms. With a power rating of 0.5W and a rated voltage of 350V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connection. Operating efficiently in temperatures ranging from -55 to 155°C, and with a temperature coefficient of ±100 ppm/°C, this resistor is built to withstand harsh environmental conditions. Upgrade your projects with this high-quality component that guarantees superior performance.