| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879687-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 51.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879687-9 |
6-1879687-9
| Heilind Number: | AMP6-1879687-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879687-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the precision and reliability of our H4 51R1 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor offers consistent performance even in extreme operating conditions ranging from -55 to 155 °C. Its axial leaded design and tinned copper termination ensure easy installation and secure connectivity, while its 350 V rated voltage and .5 W power rating make it suitable for a variety of applications. Trust in the quality of this resistor for your through hole mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


