6-1879688-3

Heilind Number:AMP6-1879688-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879688-3
ECAD Model:
3D Model

Description:

H4 475R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879688-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:475 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879688-3

Detailed Description

Upgrade your electronic projects with the precision and reliability of our H4 Thin Film Axial Leaded Resistor. With a resistance of 475 Ω and a tolerance of 0.1%, this resistor ensures accurate performance even in demanding applications. Rated for a power of 0.5 W and a voltage of 350 V, it can handle high-power circuitry with ease. The tinned copper leads provide secure connectivity, while the compact 10 x 3.7 mm dimensions make it ideal for space-constrained designs. Operating in a wide temperature range from -55 to 155 °C and featuring a low temperature coefficient of ±100 ppm/°C, this resistor guarantees stable operation in various conditions. Upgrade to this high-quality component for optimal performance and longevity in your through-hole resistor applications.