6-1879688-4

Heilind Number:AMP6-1879688-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879688-4
ECAD Model:
3D Model

Description:

H4 487R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879688-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:487 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879688-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 Thin Film Resistor. Designed for optimal performance, this resistor offers a resistance of 487 ohms with a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. Operating in a wide temperature range from -55 to 155 °C, and rated for a voltage of 350 V, it ensures stability in various environmental conditions. Its axial leaded mount type and tinned copper leads make for easy and secure installation. With a power rating of 0.5 W, it is suitable for a range of applications. Explore the world of high-quality resistors with our H4 series.