6-1879689-1

Heilind Number:AMP6-1879689-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879689-1
ECAD Model:
3D Model

Description:

H4 4K87 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879689-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879689-1

Detailed Description

Enhance your circuitry with the H4 4K87 0.1% 100PPM Axial Leaded Resistor. This high-quality thin film resistor offers a precise resistance of 4.87 KΩ with a tight tolerance of 0.1%. Designed for reliable performance, it can handle a power rating of 0.5 W and operates effectively in a wide temperature range from -55 to 155 °C. With tinned copper leads for easy installation, it ensures secure connectivity in your projects. Trust in its durability, with a rated voltage of 350 V and a temperature coefficient of ±100 ppm/°C. Ideal for various applications, this resistor is a valuable addition to your electronic components collection.