6-1879689-5

Heilind Number:AMP6-1879689-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879689-5
ECAD Model:
3D Model

Description:

H4 5K36 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879689-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:5.36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879689-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 5K36 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme conditions ranging from -55 to 155 °C. The thin film element type, rated for 0.5 W power and 350 V voltage, guarantees efficient operation. Measuring 10 x 3.7 mm with axial-leaded mount and tinned copper terminals, this resistor is easy to install and offers a resistance of 5.36 KΩ. Suitable for a variety of applications, it's a vital component for any electronics enthusiast or professional. Please note, this product is not RoHS compliant. Elevate your projects with the superior quality of this through-hole resistor.