6-1879690-0

Heilind Number:AMP6-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879690-0
ECAD Model:
3D Model

Description:

H4 51K1 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:51.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879690-0

Detailed Description

Enhance precision in your electronic circuits with the H4 51K1 0.1% 100PPM through-hole resistor. This axial leaded component boasts a power rating of 0.5W, ensuring reliable performance in various applications. With a resistance of 51.1 KΩ and a tolerance of 0.1%, it provides accurate impedance matching. The thin film element type and ±100 ppm/°C temperature coefficient guarantee stability, even in extreme operating conditions ranging from -55 to 155 °C. Compliant with RoHS regulations, it is environmentally friendly, making it an ideal choice for sustainable projects. Trust in the quality and durability of this resistor for your next electronic design.