6-1879690-7

Heilind Number:AMP6-1879690-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879690-7
ECAD Model:
3D Model

Description:

H4 60K4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879690-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:60.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879690-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this high-performance through-hole resistor. Featuring a thin film element, it boasts a resistance of 60.4 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring accurate and stable operation even in extreme environments. With a power rating of 0.5W and a rated voltage of 350V, this resistor is ideal for a wide range of applications. Its axial leaded mount type and tinned copper leads make installation easy, while its compact dimensions of 10 x 3.7 mm allow for versatile placement on your PCB. Operating temperature range of -55 to 155 °C. This resistor is a reliable choice for demanding projects that require precision and durability.