6-1879691-5

Heilind Number:AMP6-1879691-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879691-5
ECAD Model:
3D Model

Description:

H4 619K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879691-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:619 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879691-5

Detailed Description

Enhance your circuitry with the precision and reliability of the H4 619K 0.1% 100PPM axial leaded resistor. With a power rating of 0.5W, this thin film resistor boasts a resistance of 619 KΩ and a tight tolerance of 0.1%. Its tinned copper leads ensure secure termination, while the ±100 ppm/°C temperature coefficient guarantees stable performance across a wide operating temperature range from -55 to 155 °C. Measuring 10 x 3.7 mm and rated for 350V, this component is ideal for various applications requiring high accuracy and durability. Non-RoHS compliant. Elevate your design with this essential through-hole resistor.