6-1879691-7

Heilind Number:AMP6-1879691-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879691-7
ECAD Model:
3D Model

Description:

H4 649K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879691-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:649 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879691-7

Detailed Description

Upgrade your circuitry with our high-performance H4 resistor, engineered for precision and reliability. Boasting a resistance of 649 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this axial leaded component ensures accurate and stable operation even in extreme temperature conditions ranging from -55 to 155 °C. With a power rating of 0.5W and a rated voltage of 350V, it's ideal for demanding applications. The thin film element and tinned copper leads guarantee efficient performance, while its compact 10 x 3.7 mm dimensions make it easy to integrate into your designs. Explore the future of electronics with this advanced through-hole resistor.