6-1879691-9

Heilind Number:AMP6-1879691-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879691-9
ECAD Model:
3D Model

Description:

H4 681K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879691-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:681 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879691-9

Detailed Description

Upgrade your electronics with the H4 681K 0.1% 100PPM Axial Leaded Resistor. With a power rating of .5 W and a resistance of 681 KΩ, this thin film resistor ensures optimal performance in a variety of applications. Its tinned copper leads and durable construction make it reliable for long-term use, while the ±100 ppm/°C temperature coefficient guarantees stability in extreme conditions. Measuring 10 x 3.7 mm, this component is compact yet powerful, suitable for high-voltage circuits with a rated voltage of 350 V. Whether you're a professional engineer or a DIY enthusiast, this resistor is a versatile and essential addition to your toolkit.