| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879693-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 442 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879693-0 |
6-1879693-0
| Heilind Number: | AMP6-1879693-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879693-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H8 442R 0.1% 100PPM Axial Leaded Resistor. This precision component boasts a resistance of 442 Ω, a power rating of .25 W, and a rated voltage of 350 V, making it ideal for high-performance applications. With a thin film element type and a tolerance of .1%, you can trust in its accuracy and reliability. Operating in a wide temperature range from -55 to 155 °C, this resistor is suitable for various environments. Its tinned copper leads ensure easy and secure connectivity. Upgrade your projects with this quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


