6-1879693-2

Heilind Number:AMP6-1879693-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879693-2
ECAD Model:
3D Model

Description:

H8 464R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879693-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:464 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879693-2

Detailed Description

Enhance circuit precision with this high-performance axial-leaded resistor. Featuring a thin film element, it ensures accuracy with a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. With a resistance of 464 Ω and a power rating of .25 W, it is suitable for a variety of applications. Operating reliably in a wide temperature range from -55 to 155 °C, it offers stability under extreme conditions. RoHS compliant and rated for 350 V, it guarantees both quality and safety. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure connectivity. Perfect for professionals and hobbyists alike, this through-hole resistor is a must-have for any electronic project.