6-1879693-3

Heilind Number:AMP6-1879693-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879693-3
ECAD Model:
3D Model

Description:

H8 475R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879693-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:475 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879693-3

Detailed Description

Enhance circuit performance with our precision H8 475Ω resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. With a robust power rating of 0.25W and a rated voltage of 350V, this axial leaded resistor is ideal for high-performance applications. Its thin film element design ensures reliable operation, even in extreme temperatures ranging from -55 to 155°C. Featuring tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast or professional. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your projects with the superior accuracy and stability of this essential component.