| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879693-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 487 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879693-4 |
6-1879693-4
| Heilind Number: | AMP6-1879693-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879693-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your circuitry with our H8 487R through-hole resistor. This high-quality component features a thin film element with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring consistent performance even in extreme operating conditions. With a resistance of 487 Ω and a power rating of 0.25 W, it is suitable for a wide range of applications. The axial leaded design and tinned copper termination provide easy and secure installation. RoHS compliance guarantees its environmental friendliness. Upgrade your electronic projects with this durable and efficient resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


