6-1879694-9

Heilind Number:AMP6-1879694-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879694-9
ECAD Model:
3D Model

Description:

H8 5K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879694-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879694-9

Detailed Description

Experience precision performance with our H8 5K9 0.1% Thin Film resistor. With a power rating of .25 W and a resistance of 5.9 KΩ, this axial leaded component ensures reliable operation in a wide temperature range from -55 to 155 °C. Featuring tinned copper leads, it offers easy installation and a rated voltage of 350 V for versatile applications. Its ±100 ppm/°C temperature coefficient guarantees stable performance, making it ideal for demanding industrial and electronic projects. Upgrade your circuit design with this high-quality resistor, a key component in our Through Hole Resistors category.