6-1879695-3

Heilind Number:AMP6-1879695-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879695-3
ECAD Model:
3D Model

Description:

H8 54K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879695-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:54.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879695-3

Detailed Description

Enhance precision in your electronic circuitry with this high-quality axial leaded resistor. Boasting a resistance of 54.9 KΩ with a tight tolerance of 0.1%, it ensures accurate performance in a wide temperature range from -55 to 155 °C. The thin film element and ±100 ppm/°C temperature coefficient guarantee reliability, while the 350 V rated voltage and .25 W power rating offer versatility for various applications. With tinned copper leads and a compact 7.2 x 2.5 mm size, it's easy to mount and integrate, making it an essential component for any project requiring meticulous attention to detail. Rest assured of its durability and compliance with industry standards, making it a dependable choice for your electronic needs.