6-1879695-6

Heilind Number:AMP6-1879695-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879695-6
ECAD Model:
3D Model

Description:

H8 59K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879695-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:59 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879695-6

Detailed Description

Upgrade your circuitry with our high-performance H8 thin film resistor. With a resistance of 59 KΩ and a tolerance of 0.1%, this reliable component ensures precision in your electronic applications. Operating at a wide temperature range from -55 to 155 °C, it is suitable for various environments. The axial leaded mount type and tinned copper leads make installation a breeze. With a power rating of .25 W and a rated voltage of 350 V, it offers robust performance. Its low temperature coefficient of ±100 ppm/°C guarantees stability over time. Trust in the quality of our through-hole resistor for optimal functionality in your projects.