| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879696-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 549 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879696-0 |
6-1879696-0
| Heilind Number: | AMP6-1879696-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879696-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this H8 resistor, boasting a resistance of 549 KΩ with a tight tolerance of 0.1%. Designed for reliability, it features a thin film element and operates efficiently within a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various applications, ensuring optimal performance and durability. Join leads easily with tinned copper terminations, and rest assured of its quality with a temperature coefficient of ±100 ppm/°C. Perfect for both hobbyists and professionals, this component is a must-have for your through-hole resistor collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


