| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879696-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 576 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP6-1879696-2 |
6-1879696-2
| Heilind Number: | AMP6-1879696-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879696-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-performance through-hole resistor. Featuring a resistance of 576 KΩ with a tight tolerance of 0.1% and low temperature coefficient of ±100 ppm/°C, it ensures reliable operation even in extreme environments ranging from -55 to 155 °C. The thin film element construction guarantees accuracy, while the power rating of 0.25 W and rated voltage of 350 V make it suitable for a variety of applications. With tinned copper leads for easy mounting, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


