6-1879696-5

Heilind Number:AMP6-1879696-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879696-5
ECAD Model:
3D Model

Description:

H8 619K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879696-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:619 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879696-5

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures precise resistance of 619 KΩ with a low temperature coefficient of ±100 ppm/°C. Operating reliably in a wide temperature range of -55 to 155 °C, this resistor is perfect for demanding applications. With a power rating of .25 W and a rated voltage of 350 V, it offers excellent performance and reliability. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Crafted with tinned copper leads for efficient connectivity, it guarantees durability and longevity. Ideal for through-hole mounting, this resistor is a must-have for any electronics enthusiast or professional.