6-1879696-7

Heilind Number:AMP6-1879696-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879696-7
ECAD Model:
3D Model

Description:

H8 649K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879696-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:649 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP6-1879696-7

Detailed Description

Upgrade your electronic components with the H8 649K Thin Film Resistor, meticulously crafted for precision performance. With a tolerance of just .1% and a temperature coefficient of ±100 ppm/°C, this resistor ensures reliable operation even in extreme conditions ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads allow for easy installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. With a power rating of .25 W and a resistance value of 649 KΩ, this resistor is designed to deliver consistent and accurate results. Trust in its quality construction and durability, ideal for demanding industrial environments. Please note, this product is not RoHS compliant.