| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879743-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879743-2 |
6-1879743-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 1J 20R5 0.1% 15PPM CUT LENGTH resistor. This surface mount component, featuring a thin film element, offers a resistance of 20.5 Ω with a tolerance of 0.1%. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures reliable performance in a compact 0603 package. With solder termination and a mounting style suitable for surface mounting, it facilitates easy installation. Trust in its high-quality construction for consistent and accurate resistance in your applications. Note: RoHS compliance status may vary, check product details for more information.

