| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879743-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 21 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879743-3 |
6-1879743-3
Specifications
Detailed Description
Enhance circuit performance with our RP 1J precision resistor, meticulously crafted with a thin film element for optimal accuracy. Designed for surface mount applications, this resistor boasts a resistance of 21 Ω with a tight tolerance of .1%, ensuring reliable operation. With a power rating of .1 W and a rated voltage of 75 V, it guarantees durability and stability in various electronic setups. Measuring just 1.55 x .8 x .45 mm in dimensions, it offers compactness without compromising on functionality. Featuring solder termination and meeting RoHS compliance standards, this resistor is a sustainable choice for your projects. Trust in its high-quality construction and 15PPM cut length for consistent, precise performance.

