6-1879743-7

Heilind Number:AMP6-1879743-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879743-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 23R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879743-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:23.2 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879743-7

Detailed Description

Enhance precision in your electronic designs with the RP 1J 23R2 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 0603-sized component boasts a power rating of .1 W and a low tolerance of .1%, ensuring accurate and reliable performance in critical applications. With a resistance of 23.2 Ω and a rated voltage of 75 V, it is ideal for use in circuitry that demands stable and consistent resistance levels. The thin film element construction guarantees high precision and minimal signal distortion, while the solder termination type facilitates easy installation on PCBs. Measuring just 1.55 x .8 x .45 mm, this resistor is suitable for space-constrained designs. Trust in its quality and durability, as it complies with RoHS standards, making it environmentally friendly. Upgrade your surface mount resistor solutions with this cutting-edge component from Surface Mount Resistors.