6-1879744-4

Heilind Number:AMP6-1879744-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879744-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 232R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879744-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:232 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879744-4

Detailed Description

Enhance precision in your electronic projects with this RP 1J 232R 0.1% 15PPM Cut Length resistor. Measuring a compact 1.55 x .8 x .45 mm in size with a power rating of .1 W, this surface mount resistor is designed for efficiency. With a resistance of 232 Ω and a tolerance of .1%, it ensures accurate performance in demanding applications. The thin film element type guarantees reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 75 V, it suits a wide range of circuit designs. Trust in the quality of this component for consistent and stable results.