6-1879744-9

Heilind Number:AMP6-1879744-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879744-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 261R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879744-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879744-9

Detailed Description

Enhance precision in your electronic projects with this RP 1J 261R 0.1% 15PPM CUT LENGTH resistor. Measuring at 0603 size, this surface mount resistor features a power rating of .1 W and a resistance of 261 Ω with a tolerance of .1%. Its thin film element ensures reliable performance, while its solder termination type offers easy installation. Operating at a rated voltage of 75 V, this component is suitable for a wide range of applications. With dimensions of 1.55 x .8 x .45 mm, it fits perfectly in compact designs. Trust in its high-quality construction for consistent and accurate results.