6-1879745-2

Heilind Number:AMP6-1879745-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879745-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 2K37 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879745-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879745-2

Detailed Description

Enhance your circuitry with precision and reliability using the RP 1J 2K37 0.1% 15PPM CUT LENGTH resistor. This 0603-sized component boasts a power rating of .1 W and features thin film technology for optimal performance. With a resistance of 2.37 KΩ and a tolerance of .1%, it ensures accurate signal processing. Operating at a rated voltage of 75 V, it's suitable for a wide range of applications. Designed for easy integration, this surface mount resistor has solder termination and measures just 1.55 x .8 x .45 mm. Trust in its quality for your electronic projects, as it's a non-RoHS compliant component from our Surface Mount Resistors line.