6-1879745-9

Heilind Number:AMP6-1879745-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1879745-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 2K8 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879745-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.8 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879745-9

Detailed Description

Enhance your circuitry with our precision RP 1J 2K8 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for optimal performance. With a size code of 0603 and a power rating of .1 W, it offers reliable operation in a compact package. Its thin film element ensures high accuracy, with a tolerance of .1% for precise resistance control. Solder termination and surface mount mounting style make installation a breeze, while its small dimensions of 1.55 x .8 x .45 mm save valuable board space. Rated for 75 V, it's suitable for a wide range of applications. Upgrade to this high-quality component for dependable and efficient electronic systems.