| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879746-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879746-2 |
6-1879746-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 1J 25K5 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 0603 size chip resistor features a thin film element for reliable performance, offering a resistance of 25.5 KΩ with a tight tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of 15PPM, ensuring stable operation in demanding applications. With a power rating of 0.1 W and a rated voltage of 75 V, it is suitable for a wide range of circuit designs. The solder termination type allows for easy installation on PCBs, while its small dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained layouts. RoHS compliance further underscores its quality and environmental responsibility. Trust in this precision resistor for your critical electronic projects.

