6-1879746-4

Heilind Number:AMP6-1879746-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879746-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 26K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879746-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:26.7 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879746-4

Detailed Description

Enhance your precision electronic projects with the RP 1J 26K7 0.1% 15PPM CUT LENGTH resistor. This high-quality surface mount component, with a size code of 0603, offers a power rating of .1 W and a resistance of 26.7 KΩ, ensuring reliable performance in a compact form factor. With a tolerance of .1% and a low temperature coefficient of 15PPM, it guarantees accurate and stable operation. The thin film element construction further enhances its precision, while the solder termination type simplifies installation. RoHS compliant and rated for a voltage of 75 V, this resistor is ideal for a wide range of applications in the electronics industry. Upgrade your designs with the assurance of quality offered by this Surface Mount Precision Resistor.