| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879747-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 261 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879747-0 |
6-1879747-0
Specifications
Detailed Description
Enhance precision in electronic circuits with this cutting-edge RP 1J 261K 0.1% 15PPM thin film resistor. With a resistance of 261 KΩ and a tolerance of .1%, it ensures accurate performance, even in demanding applications. The surface mount design and solder termination make it easy to install, while the compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. Operating at a rated voltage of 75 V and a power rating of .1 W, it offers reliable performance in a wide range of environments. Trust in its quality construction for consistent and stable operation, essential for critical electronic systems.

