| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W14S-7P |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879808-3 |
MS3459W14S-7P
| Heilind Number: | AMP6-1879808-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W14S-7P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, designed for optimal performance in surface mount applications. With a power rating of .1W and a resistance of 340KΩ, this thin film element guarantees accuracy with a tolerance of .1%. Operating at a rated voltage of 75V, it ensures reliable functionality in a variety of electronic setups. Measuring at a compact 1.55 x .8 x .45 mm, it's perfect for space-constrained designs. The surface mount termination style allows for easy installation, while its RoHS compliance aligns with environmental standards. Trust in the quality of our product to elevate the efficiency of your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT24-12PZ | ![]() |


